CAPA13RPHGG-V1807B w/fan, Single Board Computers 3.5 SBC with AMD RYZEN APU V1807B DisplayPort/2 HDMI/LVDS and 2 Gigabit LANs with fan

CAPA13RPHGG-V1807B w/fan, Single Board Computers 3.5 SBC with AMD RYZEN APU V1807B DisplayPort/2 HDMI/LVDS and 2 Gigabit LANs with fan
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
219 800 руб.
Добавить в корзину 1 шт. на сумму 219 800 руб.
Номенклатурный номер: 8004656354
Артикул: CAPA13RPHGG-V1807B w/fan
Бренд: Axiomtek

Описание

Embedded Solutions\Computing\Single Board Computers
CAPA13R Embedded Boards
Axiomtek CAPA13R Embedded Boards are high-performance 3.5" embedded boards with quad displays. The CAPA13R embedded boards are powered by the onboard AMD ® RYZEN™ embedded V1807B/V1605B processor with AMD Radeon RX Vega graphics. This integrated AMD Radeon RX Vega graphics comes the with support of DirectX 12 and OpenGL 4.5 that delivers powerful 3D and 4K graphics. The CAPA13R embedded boards offer quad display capabilities through two HDMI, one DisplayPort, and one LVDS interface. These CAPA13R boards have onboard CPU attached on the rear side of the board, which can aid with heat dissipation. In addition to this, it also offers flexibility for system integration and minimum maintenance. The CAPA13R board offers multiple expansion interfaces with one M.2 Key E slot for wireless modules and one M.2 Key B slot for storage cards. One 260-pin SO-DIMM socket on the CAPA13R embedded boards supports up to 16GB of DDR4-2400 (V1605B) and DDR4-3200 (V1807B) memory.

Технические параметры

Brand: Axiomtek
Cache Memory: 2 MB
Chipsets: SoC Integrated
Core: APU V1807B
Description/Function: With fan
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: 3.5 in
Frequency: 3.35 GHz to 3.8 GHz
Installed RAM: 0 GB
Manufacturer: Axiomtek
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 16 GB
Memory Size: 16 GB
Memory Type: DDR4-3200
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 12 V
Part # Aliases: E38E13R107
Processor Brand: AMD
Processor Type: APU V1807B
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: CAPA31R
Subcategory: Computing

Техническая документация

Datasheet
pdf, 315 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.