10108, LED Lighting Lenses Optic 26.5mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4837 шт., срок 6-8 недель
890 руб.
от 10 шт. —
470 руб.
от 120 шт. —
410 руб.
от 280 шт. —
374.80 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
26.5mm Optic Range Lenses & HoldersCarclo Technical Plastics 26.5mm Optic Range Lenses & Holders include lenses and holders designed specifically for Avago, Osram, Cree, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. These 26.5mm lenses are available in plain, frosted, and clear lens styles. Carclo Technical Plastics 26.5mm Optics Range Lenses also offer tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.
Технические параметры
Brand: | Carclo Technical Plastics |
Diameter: | 26.5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Carclo |
Packaging: | Tray |
Product Category: | LED Lighting Lenses |
Product Type: | LED Lenses |
Shape: | Round |
Subcategory: | LED Lighting |
Termination Style: | Press Fit |
Type: | Lens |
Color | Clear |
ECCN | EAR99 |
Environmental Information | http://www.carclo-optics.com/sites/default/files/i |
For Use With/Related Manufacturer | Avago, Cree, Everlight, Led Engin, LG Innotek, Lum |
HTSUS | 8539.90.0000 |
Lens Size | 26.5mm Dia |
Lens Style | Round with Flat Top |
Lens Transparency | Diffused |
Material | Polycarbonate |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Snap In |
Number of LEDs | 1 |
Optical Pattern | Medium |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Lens Only, Holder Required |
Viewing Angle | 6В° ~ 31В° |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 109 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.