BRC1608T1R0M, Power Inductors - SMD RPLCMT PN 963-LSQPB160808T1R0M 0603 1uH 234mOhms 20%Tol 520mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49082 шт., срок 7-9 недель
88 руб.
от 10 шт. —
61 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
33.49 руб.
Добавить в корзину 1 шт.
на сумму 88 руб.
Альтернативные предложения3
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
BR Wire-Wound Chip Power InductorsTAIYO YUDEN BR Wire-Wound Chip Power Inductors are suitable for use as a choke coil in smaller DC/DC converters. These inductors operate in a temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN BR Wire-Wound Chip Power Inductors are ideal as an anti-noise measure on power supply circuits of e-books, LCD TVs, mobile phones, PCs, game equipment, communication equipment, and more.
Технические параметры
Application: | Power |
Brand: | TAIYO YUDEN |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 1 uH |
Manufacturer: | TAIYO YUDEN |
Maximum DC Current: | 520 mA |
Maximum DC Resistance: | 234 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | LSQPB160808T1R0M LLQPB160808T1R0M |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 850 mA |
Self Resonant Frequency: | 140 MHz |
Series: | BRC |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | High Power Inductor |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 355 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.