CBL2012T100M, Power Inductors - SMD 963-LSQNA201209T100M RPLCMT PN 0805 10uH 1300mOhms 20% 205mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11280 шт., срок 6-8 недель
64 руб.
от 10 шт. —
45 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
24.72 руб.
Добавить в корзину 1 шт.
на сумму 64 руб.
Альтернативные предложения3
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CB Wire-Wound Chip Power InductorsTAIYO YUDEN CB Wire-Wound Chip Power Inductors feature a broad portfolio of products, making them suitable for any circuit design. These inductors offer up to 2A rated current (CBC series), low-profile characteristics (CBL series), low-loss characteristics (CBMF series), and an operating temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN CB inductors are suitable for anti-noise measures on the power supply circuit of DSC, DVC, HDD, LCD-TV, mobile phones, PC, game equipment, various communication equipment, and more.
Технические параметры
Application: | Power |
Brand: | TAIYO YUDEN |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Inductance: | 10 uH |
Manufacturer: | TAIYO YUDEN |
Maximum DC Current: | 370 mA |
Maximum DC Resistance: | 1.3 Ohms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | LSQNA201209T100M LLQNA201209T100M |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 205 mA |
Self Resonant Frequency: | 32 MHz |
Series: | CB |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Inductor |
Current - Saturation (Isat) | 205mA |
Current Rating (Amps) | 370mA |
DC Resistance (DCR) | 1.3Ohm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 32MHz |
Height - Seated (Max) | 0.039"" (1.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
RoHS Status | ROHS3 Compliant |
Series | CB, L Type -> |
Shielding | Unshielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±20% |
Type | Wirewound |
Maximum DC Current | 205mA |
Maximum DC Resistance | 1.3О© |
Brand | Taiyo Yuden |
Factory Pack Quantity | 4000 |
Height | 0.9 mm |
Length | 2 mm |
Manufacturer | Taiyo Yuden |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+105 C |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Self Resonant Frequency | 32 MHz |
Termination Style | SMD/SMT |
Unit Weight | 0.000194 oz |
Width | 1.25 mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары