EMF105B7103KVHF, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASE105SB7103KF 16V 0.01uF X7R 0402 10 % AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20192 шт., срок 7-9 недель
31 руб.
от 10 шт. —
10 руб.
от 100 шт. —
4.60 руб.
от 1000 шт. —
2.84 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade ProductsTAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications. Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.
Технические параметры
Номинальная емкость | 0.01 | |
Единица измерения | мкф | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 10 nF | |
Capacitance - pF: | 10000 pF | |
Capacitance: | 0.01 uF | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0402(1005 metric) | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | MAASE105SB7103KFNA01 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | M-H | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 16 VDC | |
Applications | Automotive, SMPS Filtering | |
Capacitance | 10000pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0402 (1005 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.039"" L x 0.020"" W (1.00mm x 0.50mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.022"" (0.55mm) | |
Tolerance | В±10% | |
Video File | TAIYO YUDEN MLCCs | |
Voltage - Rated | 16V | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 875 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.