EMK107SD103JA-T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Low Dist 0603 5 %

EMK107SD103JA-T, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Low Dist 0603 5 %
Изображения служат только для ознакомления,
см. техническую документацию
5460 шт., срок 6-8 недель
82 руб.
от 10 шт.56 руб.
от 100 шт.32 руб.
от 1000 шт.19.78 руб.
Добавить в корзину 1 шт. на сумму 82 руб.
Альтернативные предложения1
Номенклатурный номер: 8004656474
Артикул: EMK107SD103JA-T
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Taiyo Yuden Multilayer Ceramic Capacitors (MLCCs) - EXPANSION
Taiyo Yuden has expanded the Multilayer Ceramic Capacitor (MLCC) Series to include additional values in the EMK, AMK, TMK, and UMK high value MLCC series that offer improved higher density mounting (042 to 105), monolithic structure for higher reliability, wide range of capacitance values available in standard case sizes, and more.
Learn More

Taiyo Yuden MLCC Multilayer Ceramic Capacitorshave been created by utilizing their innovative materials and thinning sheet technologies. Ever since Taiyo Yuden's commercialization of a nickel-electrode high value multilayer ceramic capacitor in 1984, the company has promoted ever more compact, higher value multilayer capacitors through its advances in material and multilayer technology. One of Taiyo Yuden's competitive advantages is its ability to manufacture Barium Titanate internally. Their material technology that enables them to control the process from the particle level has helped them increase the number of layers needed to realize higher capacity, while reducing size. At present, the thickness of each layer in their multilayer ceramic capacitors is just 0.6 micrometers at the slimmest point, and the number of layers reaches 1.000 at maximum. The proven results are a testament to their abundant experience and know-how in material technology, an area that they excel in. Taiyo Yuden MLCC Multilayer Ceramic Capacitors are aimed at high performance digital devices such as smart phones, tablet PCs and TVs.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: TAIYO YUDEN
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: M
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 16 VDC
Applications General Purpose
Capacitance 10000pF
ECCN EAR99
Features Low Distortion
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
RoHS Status ROHS3 Compliant
Series CFCAPв„ў ->
Size / Dimension 0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Thickness (Max) 0.035"" (0.90mm)
Tolerance В±5%
Voltage - Rated 16V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.