EMK212ABJ475MGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GAB5475MT RPLCMT PN 16V 4.7uF X5R 0805 AEC-Q200

EMK212ABJ475MGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GAB5475MT RPLCMT PN 16V 4.7uF X5R 0805 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2930 шт., срок 6-8 недель
64 руб.
от 10 шт.43 руб.
от 100 шт.23 руб.
от 1000 шт.14.24 руб.
Добавить в корзину 1 шт. на сумму 64 руб.
Альтернативные предложения1
Номенклатурный номер: 8004656477
Артикул: EMK212ABJ475MGHT
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Технические параметры

Номинальная емкость 4.7
Единица измерения мкф
Brand: TAIYO YUDEN
Capacitance - nF: 4700 nF
Capacitance: 4.7 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: M-H
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 16 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.