HMK107B7104MAHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH168SB7104MT 100V 0.1uF X7R 0603 20 %

HMK107B7104MAHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH168SB7104MT 100V 0.1uF X7R 0603 20 %
Изображения служат только для ознакомления,
см. техническую документацию
15835 шт., срок 6-8 недель
45 руб.
от 10 шт.20 руб.
от 100 шт.12 руб.
от 1000 шт.8.15 руб.
Добавить в корзину 1 шт. на сумму 45 руб.
Альтернативные предложения2
Номенклатурный номер: 8004656543
Артикул: HMK107B7104MAHT
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Технические параметры

Номинальная емкость 0.1
Единица измерения мкф
Brand: TAIYO YUDEN
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: M-H
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 100 VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.