JMK325B7476MMHTR, Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASJ32MSB7476MP 6.3V 47uF X7R 1210 20 %
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2285 шт., срок 7-9 недель
330 руб.
от 10 шт. —
240 руб.
от 100 шт. —
167 руб.
от 500 шт. —
123.84 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade ProductsTAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications. Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Brand: | TAIYO YUDEN | |
Capacitance: | 47 uF | |
Case Code - in: | 1210 | |
Case Code - mm: | 3225 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1210(3225 metric) | |
Part # Aliases: | CE JMK325 B7476MMHTR | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Series: | M-H | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 20% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 6.3 VDC | |
Applications | Automotive | |
Capacitance | 47ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1210 (3225 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.126"" L x 0.098"" W (3.20mm x 2.50mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.106"" (2.70mm) | |
Tolerance | В±20% | |
Voltage - Rated | 6.3V | |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 604 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары