NR5040T100M, Power Inductors - SMD RPLCMT PN 963-LSXBD5050YAL100M NEWER VERSION 963-NRS5040T100MMGJ

NR5040T100M, Power Inductors - SMD RPLCMT PN 963-LSXBD5050YAL100M NEWER VERSION 963-NRS5040T100MMGJ
Изображения служат только для ознакомления,
см. техническую документацию
14856 шт., срок 6-8 недель
110 руб.
от 10 шт.76 руб.
от 100 шт.54 руб.
от 1000 шт.38.69 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения5
Номенклатурный номер: 8004656637
Артикул: NR5040T100M
Бренд: Taiyo Yuden

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
NR Series, LSXB/N/P, & LCXA/N/P Inductors
TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in a wide variety of types depending on application needs, including AEC-Q200 qualified. These inductors are offered in shielded or unshielded versions with an inductance range of 0.47uH to 470uH. TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in compact packages, as small as 2mm x 2mm x 1mm up to 10mm x 9.8mm x 5mm. Typical applications include automotive body/chassis, automotive infotainment, industrial, and consumer electronics.

Технические параметры

Application: Power
Brand: TAIYO YUDEN
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1500
Inductance: 10 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 2.1 A
Maximum DC Resistance: 72.8 mOhms
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Package / Case: 5040
Part # Aliases: LSXBD5050YAL100M LLXBD5050YAL100M
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.3 A
Self Resonant Frequency: 18 MHz
Series: NR
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Inductance 10uH
Maximum DC Current 2.1A
Maximum DC Resistance 56mО©
Tolerance В±20%
кол-во в упаковке 1500
Max Processing Temp 260
Operating Temperature -25 to 120 °C
Package/Case 5.1 X 5.1 X 4.1
Product Length 5.1 mm
Protection Style Shielded
Test Frequency 100 kHz
Вес, г 0.69

Техническая документация

Datasheet
pdf, 979 КБ
Datasheet
pdf, 513 КБ
Документация
pdf, 286 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.