ZSC31010CEG1-R, Sensor Interface Sensor Signal Conditoner

ZSC31010CEG1-R, Sensor Interface Sensor Signal Conditoner
Изображения служат только для ознакомления,
см. техническую документацию
3498 шт., срок 7-9 недель
1 710 руб.
от 10 шт.1 310 руб.
от 100 шт.1 060 руб.
от 250 шт.931.43 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения3
Номенклатурный номер: 8004656776
Артикул: ZSC31010CEG1-R
Бренд: Renesas Technology

Описание

Semiconductors\Interface ICs\Sensor Interface
ZSC31010 Resistive Sensor Signal Conditioner

Renesas Electronics ZSC31010 Resistive Sensor Signal Conditioner (SSC) is a CMOS integrated circuit that enables easy and precise calibration of resistive bridge sensors via EEPROM. When mated to a resistive bridge sensor, the ZSC31010 will digitally calibrate offset and gain with the option to calibrate offset and gain coefficients and linearity over temperature. A second-order compensation can be enabled for temperature coefficients of gain or offset or bridge linearity.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Renesas Electronics
Product Category: Sensor Interface
Product Type: Sensor Interface
Series: ZSC31010
Subcategory: Interface ICs
Type: Sensor Signal Conditioner
Applications Sensor Signal Conditioner-Resistive
Interface ZACwireв(ў One-Wire Interface
Manufacturer IDT, Integrated Device Technology Inc
Mounting Type Surface Mount
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Series RBicLiteв(ў
Supplier Device Package 8-SOIC
Voltage - Supply 2.7V ~ 30V
Вес, г 0.85

Техническая документация

Datasheet
pdf, 572 КБ

Дополнительная информация

Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.