CSS500-24/I, Switching Power Supplies 500W 24V 20.84A

CSS500-24/I, Switching Power Supplies 500W 24V 20.84A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 360 руб.
Добавить в корзину 1 шт. на сумму 78 360 руб.
Номенклатурный номер: 8004656994
Артикул: CSS500-24/I
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Approvals: IEC60601-1, IEC60950-1
Brand: TDK-Lambda
Compliance: IEC60601-1, IEC60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 63 Hz
Input Voltage: 115 VAC to 230 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 20.84 A
Output Power: 500 W
Output Voltage-Channel 1: 24 VDC
Part # Aliases: CSS500-24/I
Power - Convection: 360 W
Power - Forced Air: 500 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CSS500
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 589 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.