CUS150M-18/U, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 18V 8.33A, 150W + U Channel

CUS150M-18/U, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 18V 8.33A, 150W + U Channel
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 010 руб.
Добавить в корзину 1 шт. на сумму 25 010 руб.
Номенклатурный номер: 8004656999
Артикул: CUS150M-18/U
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Brand: TDK-Lambda
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 8.33 A
Output Power: 150 W
Output Voltage-Channel 1: 18 VDC
Part # Aliases: CUS150M-18/U
Power - Convection: 150 W
Power - Forced Air: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CUS150M
Subcategory: AC-DC Power Supply
Вес, г 245

Техническая документация

Datasheet
pdf, 2945 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.