DRB480-48-1, DIN Rail Power Supplies 480W 115/230Vin 48Vout 10A DIN

DRB480-48-1, DIN Rail Power Supplies 480W 115/230Vin 48Vout 10A DIN
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 490 руб.
Добавить в корзину 1 шт. на сумму 47 490 руб.
Номенклатурный номер: 8004657016
Артикул: DRB480-48-1
Бренд: TDK (TDK-Lambda)

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRB DIN Rail Power Supplies

TDK-Lambda DRB DIN Rail Power Supplies are designed for low power applications that require less space on the mounting rail. TDK-Lambda DRB DIN Rail Power Supplies feature a compact size, cost-effectiveness, and efficiency of up to 94%. These features make the series ideal for industrial, building automation, and process control automation. With narrow width dimensions ranging from 18mm to 45mm, the DRB series saves vital space on the DIN rail. All models mount on either a TS35/7.5 or TS35/15 DIN rail and have been tested on the rail for shock and vibration.

Технические параметры

Серия DRB120-480
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TDK-Lambda
Part # Aliases: DRB480-48-1
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1715 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.