HFE1600-24, Rack Mount Power Supplies 1608W 24V 67A

Фото 1/2 HFE1600-24, Rack Mount Power Supplies 1608W 24V 67A
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
179 300 руб.
от 10 шт.173 600 руб.
Добавить в корзину 1 шт. на сумму 179 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8027783767
Артикул: HFE1600-24
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies
HFE Front-End Power Supplies
TDK-Lambda HFE Power Supplies allow users to remotely program, measure, and check the status of power supplies by using standard TCP/IP networks (LAN, WAN, Internet). The LAN option is designed to communicate with single or multiple supplies in a rack or multiple racks housing HFE power supplies. The user can install and remove the HFE LAN module with no disruption to the operation of the HFE power supplies. A web page browser can be used to operate the module through a built-in web page server. The HFE power supplies offer full remote programming functions.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Voltage 85 VAC to 265 VAC
Mounting Style Rack
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 67 A
Output Power 1.608 kW
Output Voltage-Channel 1 24 V
Product Front End Supplies
Selling Alternatives TH120024, TL150024
Series HFE
Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 265 VAC
Manufacturer: TDK-Lambda
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 67 A
Output Power: 1.608 kW
Output Voltage-Channel 1: 24 V
Part # Aliases: HFE1600-24
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Series: HFE
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 6921 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.