KMS40-9, AC/DC Power Modules 40W 9V 4.44A Medical, 115-230VAC

KMS40-9, AC/DC Power Modules 40W 9V 4.44A Medical, 115-230VAC
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 680 руб.
Добавить в корзину 1 шт. на сумму 23 680 руб.
Номенклатурный номер: 8004657060
Артикул: KMS40-9
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\AC/DC Power Modules
KM 15-40W Medical AC-DC Power Supplies

TDK-Lambda KM 15-40W Medical AC-DC Power Supplies are small, lightweight, PCB board mountable power supplies with wide range input of 90V AC to 230V AC, 47Hz to 440Hz, or 100V DC to 375V DC. The high-efficiency TDK-Lambda KM series features medical safety certifications (4kV AC input-output) and is Class II with no ground needed. Typical applications include medical, industrial, test, communication, and broadcast.

Технические параметры

Approvals: EN60601-1, EN60950-1
Brand: TDK-Lambda
Compliance: EN60601-1, EN60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 4.44 A
Output Power: 40 W
Output Voltage-Channel 1: 9 VDC
Packaging: Bulk
Part # Aliases: KMS40-9
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: KM
Subcategory: AC-DC Power Supply
Вес, г 280

Техническая документация

Datasheet
pdf, 626 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.