RSAL-2002AL, Power Line Filters Filter 250VAC 2A

RSAL-2002AL, Power Line Filters Filter 250VAC 2A
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
2 730 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8004657098
Артикул: RSAL-2002AL
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Condition\Power Line Filters
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: TDK-Lambda
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 1 mA
Manufacturer: TDK-Lambda
Mounting Style: Chassis Mount
Operating Frequency: 60 Hz
Part # Aliases: RSAL-2002AL
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC, 250 VDC
Вес, г 44

Техническая документация

Datasheet RSAL-2003A
pdf, 1747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.