RSAL-2002W, Power Line Filters Filter 250VAC 2A

RSAL-2002W, Power Line Filters Filter 250VAC 2A
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
3 100 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8004657099
Артикул: RSAL-2002W
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Condition\Power Line Filters
RSAL & RSEL EMI Filters

TDK-Lambda RSAL and RSEL series 0.5A to 6A, 250VAC EMI Filters that feature lug or wire terminations and offer a low earth leakage current option is available. The TDK-Lambda RSAL Series has high voltage pulse attenuation. Both series conform to UL, CSA, and EN Safety Agency certifications and are RoHS compliant. Typical applications include medical, industrial, test, and communications markets.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: TDK-Lambda
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 1 mA
Manufacturer: TDK-Lambda
Mounting Style: Chassis Mount
Operating Frequency: 60 Hz
Part # Aliases: RSAL-2002W
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Wire
Voltage Rating: 250 VAC, 250 VDC
Вес, г 61

Техническая документация

Datasheet
pdf, 1788 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.