RWS1500B-12/ME, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 125A, 1500W

RWS1500B-12/ME, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 125A, 1500W
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
141 500 руб.
Добавить в корзину 1 шт. на сумму 141 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8004657115
Артикул: RWS1500B-12/ME
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Approvals: CE Mark, CSA60950, EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: CE Mark, CSA60950, EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 265 VAC
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+60 C
Output Current-Channel 1: 125 A
Output Power: 1.5 kW
Output Voltage-Channel 1: 12 VDC
Part # Aliases: RWS1500B-12/ME
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Series: RWS1000/1500-B/ME
Subcategory: AC-DC Power Supply
Type: General Purpose
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1162 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.