ZWS15B-5, Switching Power Supplies 5V 3A, 15W Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7-9 недель
9 970 руб.
от 10 шт. —
7 830 руб.
от 25 шт. —
6 840 руб.
Добавить в корзину 1 шт.
на сумму 9 970 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Switching Power Supplies
ZWS10-30B 10W to 30W Power SuppliesTDK-Lambda ZWS10-30B 10W to 30W Power Supplies are single output, high reliability power supplies. The series features universal input of 85V AC to 265V AC, <0.5W off load power draw, and 10 year E-cap lifetime. Applications include industrial, test, communication, and broadcast.
Технические параметры
Approvals: | EN60950-1, UL60950-1 |
Brand: | TDK-Lambda |
Compliance: | EN60950-1, UL60950-1 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 85 VAC to 265 VAC |
Manufacturer: | TDK-Lambda |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 3 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 5 VDC |
Packaging: | Bulk |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
REACH - SVHC: | Details |
Series: | ZWS-B |
Subcategory: | AC-DC Power Supply |
Automotive | No |
Configurable | No |
ECCN (US) | EAR99 |
Efficiency (%) | 78 |
Input Connector Type | Pin Terminal Block |
Input Frequency (Hz) | 47 to 63 |
Input/Output Type | AC/DC |
Line Regulation | 20mV |
Load Regulation | 40mV |
Maximum AC Input Voltage (V) | 265 |
Maximum DC Input Voltage (V) | 370 |
Maximum Input Current (A) | 0.34 |
Maximum Operating Temperature (°C) | 70 |
Medical | No |
Minimum AC Input Voltage (V) | 85 |
Minimum DC Input Voltage (V) | 120 |
Minimum Isolation Voltage | 3000VAC |
Minimum Operating Temperature (°C) | -10 |
Mounting | Chassis |
Number of Outputs | 1 |
Output Connector Type | Pin Terminal Block |
Output Current (A) | 3 |
Output Power (W) | 15 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Part Status | Active |
PCB changed | 9 |
Pin Count | 9 |
Power Indicator | No |
PPAP | No |
Ripple & Noise | 120mV |
Style | Open Frame |
Type | Regulated |
Вес, г | 80 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.