ISL78268EVAL1Z, Power Management IC Development Tools Eval Board

ISL78268EVAL1Z, Power Management IC Development Tools Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 440 руб.
Добавить в корзину 1 шт. на сумму 25 440 руб.
Номенклатурный номер: 8004657269
Артикул: ISL78268EVAL1Z
Бренд: Renesas Technology

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Automotive Products
Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas has a strong focus on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.

Технические параметры

Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ISL78268
Input Voltage: 14 V to 55 V
Manufacturer: Renesas Electronics
Output Voltage: 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ISL78268
Type: Voltage Regulator-Switching Regulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1337 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.