ISL78419ARZ, Power Management Specialized - PMIC TFT-LCD POWER SUPPLY AUTOMOTIVE

ISL78419ARZ, Power Management Specialized - PMIC TFT-LCD POWER SUPPLY AUTOMOTIVE
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
2 100 руб.
от 10 шт.1 810 руб.
Добавить в корзину 1 шт. на сумму 2 100 руб.
Номенклатурный номер: 8004657272
Артикул: ISL78419ARZ
Бренд: Renesas Technology

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ISL78419 TFT-LCD Power Supply Regulator

Renesas / Intersil ISL78419 TFT-LCD Power Supply Regulator is an integrated power management IC (PMIC) for TFT-LCDs used in central display, rear-seat entertainment, and virtual dashboards. The device integrates a boost converter for generating AVDD, an LDO regulator for VLOGIC. VON and VOFF are generated by a charge pump driven by the switch node of the boost converter. The ISL78419 also includes a VON slice circuit, reset function, and a high-performance VCOM amplifier with a Digitally Controlled Potentiometer (DCP) that is used as a VCOM calibrator.

Технические параметры

Application: Automotive
Brand: Renesas/Intersil
Factory Pack Quantity: Factory Pack Quantity: 75
Input Current: 700 uA
Input Voltage Range: 2.5 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +105 C
Maximum Output Voltage: Adjustable
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 350 mA
Output Voltage Range: Adjustable
Package / Case: QFN-EP-28
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: ISL78419
Subcategory: PMIC-Power Management ICs
Type: Automotive
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1239 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.