R5F524TAADFM#31, 32-bit Microcontrollers - MCU RX24T MCU 256KB/16KB 64LQFP -40_+85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3545 шт., срок 6-8 недель
1 510 руб.
от 10 шт. —
1 150 руб.
от 100 шт. —
925 руб.
от 250 шт. —
815.74 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX24T 80MHz 32-Bit Microcontrollers (MCUs)Renesas Electronics RX24T 80MHz 32-Bit Microcontrollers (MCUs) are suited for dual inverter control. The RX24T has a built-in Floating-Point Unit (FPU) to easily program complex inverter control algorithms. This feature also allows the user to drive two motors simultaneously. These features also significantly reduce the time required for software development and maintenance. The Renesas RX24T microcontrollers operate in a wide voltage range from 2.7V to 5.5V, useful for inverter control.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 5.5 V |
Brand: | Renesas Electronics |
Core: | RXv2 |
DAC Resolution: | 8 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | CAN, I2C, SCI, SPI, UART |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 80 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 48 I/O |
Package / Case: | LFQFP-64 |
Packaging: | Tray |
Processor Series: | RX24T |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | RX24T |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
ADCs | 12x12 bit |
Data Bus Width | 32bit |
Device Core | RX |
Family Name | RX24T |
Instruction Set Architecture | CISC |
Maximum Frequency | 80MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 4 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 64 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RAM Size | 16 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 1504 КБ
Datasheet R5F524TEADFP#31
pdf, 1527 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары