5V2305NRGI, Clock Buffer High Performance Clock Buffer

5V2305NRGI, Clock Buffer High Performance Clock Buffer
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
1 150 руб.
от 10 шт.800 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8004657463
Артикул: 5V2305NRGI
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC Solutions
Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 110
Manufacturer: Renesas Electronics
Maximum Input Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 5 Output
Operating Supply Current: 5 uA
Package / Case: VFQFPN-16
Packaging: Cut Tape
Part # Aliases: IDT5V2305NRGI 5V2305
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 2.6 ns
Series: 5V2305
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V

Техническая документация

Datasheet 5V2305NRGI
pdf, 275 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.