SDAH02
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
12 260 руб.
Добавить в корзину 1 шт.
на сумму 12 260 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
SDAH02 Evaluation KitRenesas Electronics SDAH02 Evaluation Kit is used to evaluate and configure the HS3001 High-Performance Relative Humidity and Temperature Sensor in a typical application. The LCD display-equipped battery-operated portable sensing system lets users quickly monitor the ambient relative humidity and temperature. Different modes can be selected using a single button, and data can be plotted to show relative humidity or temperature readings vs. time.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Renesas Electronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HS3001 |
Type: | Humidity, Temperature Sensor |
Base Product Number | SDAH02 -> |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
Kit Type | Humidity, Temperature |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Quantity | 3 Pieces (3 Values - 1 Each) |
RoHS Status | ROHS3 Compliant |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.