AS5045 Adapterboard
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 7-9 недель
5 240 руб.
Добавить в корзину 1 шт.
на сумму 5 240 руб.
Номенклатурный номер: 8004657857
Бренд: AMS OSRAM GROUP
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AS5047D Magnetic Position Adapter Boardams OSRAM AS5047D Magnetic Position Adapter Board enables quick and easy evaluation of the principle function of the AS5047D magnetic position sensor within the user's own system design. Developed using a small factor board, AS5047D includes the position sensor with its required external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to the user's application.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Serial |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Part # Aliases: | 990600033 Q65114A1343 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Adapter Boards |
Series: | AS5x47 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS5045 |
Type: | Magnetic Position Sensor |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 627 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.