AS5047U-HTSM, Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1549 шт., срок 7-9 недель
2 940 руб.
от 10 шт. —
2 070 руб.
от 100 шт. —
1 550 руб.
от 250 шт. —
1 493.51 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Альтернативные предложения1
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AS5047U Rotary Position Sensorams OSRAM AS5047U Rotary Position Sensor is a Hall-effect magnetic sensor using CMOS technology. The Hall sensors convert the magnetic field component perpendicular to the surface of the chip into voltage. The AS5047U Sensor is designed to offer fast absolute angle measurement over a full 360° range. The 14-bit on-axis Magnetic Rotary Position Sensor features integrated Dynamic Angle Error Compensation (DAEC™) with almost 0 latency at a higher rotational speed. For increased signal quality at lower rotational speed, the Dynamic Filter System (DFS™) reduces transition noise. The robust design of the AS5047U Sensor suppresses the influence of any homogenous external stray magnetic field. The AS5047U features a standard four-wire SPI serial interface with Cyclic Redundancy Check (CRC) protection, allowing a host microcontroller to read 14-bit absolute angle position data and to program non-volatile settings without a dedicated programmer.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 4 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 35 mT to 70 mT |
Operating Supply Current: | 16 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Output Voltage: | 7 V |
Package / Case: | TSSOP-14 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 505580015 Q65114A1195 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Resolution: | 14 bit |
Series: | AS5047x |
Shaft Type: | No Shaft |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | SMD/SMT |
Type: | Magnetic |
Package Type | TSSOP |
Pin Count | 14 |
Sensor Type | Hall Effect Sensors |
Вес, г | 3.58 |
Техническая документация
Datasheet
pdf, 703 КБ
Datasheet AS5047U-HTSM
pdf, 782 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.