AS5055A-BQFT, Board Mount Hall Effect / Magnetic Sensors 12B Rotary Position Sensor (Encoder)

AS5055A-BQFT, Board Mount Hall Effect / Magnetic Sensors 12B Rotary Position Sensor (Encoder)
Изображения служат только для ознакомления,
см. техническую документацию
5907 шт., срок 7-9 недель
2 000 руб.
от 10 шт.1 580 руб.
от 100 шт.1 130 руб.
от 250 шт.1 018.45 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Номенклатурный номер: 8004657861
Артикул: AS5055A-BQFT
Бренд: AMS OSRAM GROUP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
AS5055A Low Power 12-Bit Magnetic Position Sensors

ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors are single-chip, on-axis rotary sensors featuring low voltage and power options. The AS5055A Sensors include an integrated hall element array, a high-resolution ADC, and a smart power management controller.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 6000
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 30 mT to 90 mT
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 3 V
Output Type: Serial
Package / Case: QFN-16
Part # Aliases: 192660005 Q65114A0876
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Resolution: 12 bit
Series: AS5055
Subcategory: Sensors
Termination Style: SMD/SMT
Type: Absolute Encoder
With Switch: No Switch
Вес, г 0.54

Техническая документация

Datasheet
pdf, 438 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.