AS5600-SO_EK_ST, Magnetic Sensor Development Tools AS5600 EVAL KIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
16 970 руб.
Добавить в корзину 1 шт.
на сумму 16 970 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
AS5600-SOEKST Evaluation Kitams OSRAM AS5600-SOEKST Evaluation Kit enables an easy and feast demonstration of the AS5600 Rotary Magnetic Position Sensor. The AS5600 is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I 2 C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ams OSRAM |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Part # Aliases: | 990600802 Q65114A1432 |
Product Category: | Magnetic Sensor Development Tools |
Product Type: | Magnetic Sensor Development Tools |
Product: | Evaluation Kits |
Series: | AS5600 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS5600 |
Type: | Magnetic Position Sensor |
Featured Device | AS5600 |
For Use With | RMH05-DK-XX-1.0 |
Kit Classification | Evaluation Kit |
Kit Name | AS5600-SO_EK_ST |
Sensor Technology | Evaluation Kit |
Вес, г | 155 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.