AS6200C-WL_EK_AB, Temperature Sensor Development Tools Digital temperature sensor eval kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
6 170 руб.
Добавить в корзину 1 шт.
на сумму 6 170 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
AS6200C Evaluation Boardams OSRAM AS6200C Evaluation Board is a digital temperature sensor evaluation board designed to evaluate AS6200 and AS6200C temperature sensor. AS6200 Evaluation Board is a small PCB that allows easy and quick evaluation of AS6200C temperature sensor. The AS6200C evaluation board provides an independent evaluation solution for AS6200C temperature sensor without the need to design a custom PCB. This small form factor board is fully integrated with the AS6200C temperature sensor and its necessary external components. The AS6200C evaluation board operates in a 1.8V to 3.6V supply voltage range.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Part # Aliases: | 990601009 Q65114A1475 |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Kits |
Series: | AS6200 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS6200C |
Type: | Temperature Sensor |
Featured Device | AS6200C-WL_EK_AB |
For Use With | AS6200C-WL_EK_AB |
Kit Classification | Evaluation Kit |
Kit Name | AS6200C |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.