TCS37013M, Light to Digital Converters TCS COLOR+PROX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1860 шт., срок 7-9 недель
760 руб.
от 10 шт. —
450 руб.
от 100 шт. —
379 руб.
от 500 шт. —
289.31 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Альтернативные предложения2
Описание
Sensors\Optical Sensors\Light to Digital Converters
TCS3701 Color & Proximity Sensorams OSRAM TCS3701 Color and Proximity Sensor features ambient light and color (RGB) sensing in parallel with proximity detection. The device is housed in a low-profile 2.5x2.0x0.5mm package. The Ambient Light and Color Sensing function provides five concurrent ambient light sensing channels: Red, Green, Blue, Clear, and Wideband. The RGB and Clear channels have a UV/IR blocking filter. This architecture accurately measures ambient light. It enables the calculation of illuminance, chromaticity, and color temperature to manage display appearance.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 2 V |
Package / Case: | FN-12 |
Part # Aliases: | 505460044 Q65114A1159 |
Product Category: | Light to Digital Converters |
Product Type: | Optical Sensors |
Series: | TCS3701 |
Subcategory: | Sensors |
Supply Voltage - Max: | 2 V |
Supply Voltage - Min: | 1.7 V |
Interface | I2C |
Mounting Type | Surface Mount |
Peak Wavelength | 465 nm, 525 nm, 615 nm |
Pin Count | 12 |
Sensor Type | Ambient Light, Colour Light, Proximity |
Вес, г | 0.22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.