TMD2755-DB, Optical Sensor Development Tools ALS/COLOR/PROX

TMD2755-DB, Optical Sensor Development Tools ALS/COLOR/PROX
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
12 910 руб.
Добавить в корзину 1 шт. на сумму 12 910 руб.
Номенклатурный номер: 8004657888
Артикул: TMD2755-DB
Бренд: AMS OSRAM GROUP

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
TMD2755 Evaluation Kit

ams OSRAM TMD2755 Evaluation Kit includes everything to evaluate the TMD2755 proximity sensor module. The kit has a main controller board with a PIC microcontroller, and an industry-standard USB 2.0 interface (with a USB cable). It also has a TMD2755 module daughtercard, "plug-n-play" USB HID class drivers, software documentation, and GUI software. This allows control of the proximity sensor settings as the PIC takes the TMD2755 I²C digital outputs to calculate proximity.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ams OSRAM
Part # Aliases: 990601134 Q65114A3475
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Daughter Boards
Series: TMD2755
Subcategory: Development Tools
Tool Is For Evaluation Of: TMD2755
Type: Distance Sensor

Техническая документация

Datasheet
pdf, 747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.