DK-MAXII-1270N, Programmable Logic IC Development Tools CPLD Development Kit For EPM1270F256

DK-MAXII-1270N, Programmable Logic IC Development Tools CPLD Development Kit For EPM1270F256
Изображения служат только для ознакомления,
см. техническую документацию
42 820 руб.
Добавить в корзину 1 шт. на сумму 42 820 руб.
Номенклатурный номер: 8004657969
Артикул: DK-MAXII-1270N
Бренд: Altera

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
MAX® II Development Kit
Altera DK-MAXII-1270N MAX ® II Development Kit enables the evaluation of the MAX II CPLD feature set or begin prototyping designs. This Altera dev kit includes reference designs (LCD controller, PCI, USB, and slot machine), demo designs, software, cables, and all the accessories needed to ensure the fast and easy use of the MAX II CPLD.

Технические параметры

Brand: Intel/Altera
Description/Function: MAX II development kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ByteBlaster II Cable
Interface Type: JTAG, PCI, USB
Manufacturer: Intel
Operating Supply Voltage: 2.5 V/3.3 V
Part # Aliases: 980001
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Kits
Series: MAX II Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: EPM1270F256C5N
Tradename: MAX II
Type: CPLD
Вес, г 400

Техническая документация

Datasheet DK-MAXII-1270N
pdf, 326 КБ