EK-10M08E144, Programmable Logic IC Development Tools Eval Kit MAX 10 FPGA

EK-10M08E144, Programmable Logic IC Development Tools Eval Kit MAX 10 FPGA
Изображения служат только для ознакомления,
см. техническую документацию
14 280 руб.
Добавить в корзину 1 шт. на сумму 14 280 руб.
Номенклатурный номер: 8004657970
Артикул: EK-10M08E144
Бренд: Altera

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
MAX® 10 FPGA Evaluation Boards
Intel® MAX® 10 FPGA Evaluation Boards are general-purpose development platforms for applications like industrial and automotive. The boards feature Intel Enpirion® power solutions.

Технические параметры

Brand: Intel/Altera
Description/Function: Evaluation kit for 10M08S, 144-EQFP FPGA
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Intel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Part # Aliases: 980013
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX 10 10M08S
Type: FPGA
Вес, г 101

Техническая документация

Datasheet EK-10M08E144
pdf, 1127 КБ