EPM240M100I5N, CPLD - Complex Programmable Logic Devices

EPM240M100I5N, CPLD - Complex Programmable Logic Devices
Изображения служат только для ознакомления,
см. техническую документацию
5 300 руб.
Добавить в корзину 1 шт. на сумму 5 300 руб.
Номенклатурный номер: 8004658007
Артикул: EPM240M100I5N
Бренд: Altera

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
SoC FPGA Family

Intel SoC FPGAs integrate an Arm-based hard processor system (HPS) consisting of processors, peripherals, and memory interfaces with the FPGA fabric using a high-bandwidth interconnect backbone. They combine the performance and power savings of hard intellectual property (IP) with the flexibility of programmable logic. These user-customizable Arm-based SoC FPGAs are ideal for reducing system power, cost, and board size by integrating discrete processors and digital signal processing (DSP) functions into a single FPGA. They differentiate the end product with custom hardware and software and add support for virtually any interface standard or protocol in the FPGA.

Технические параметры

Brand: Intel/Altera
Factory Pack Quantity: Factory Pack Quantity: 429
Manufacturer: Intel
Maximum Operating Frequency: 304 MHz
Maximum Operating Temperature: +85 C
Memory Type: Flash
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 80 I/O
Number of Logic Array Blocks - LABs: 24
Number of Logic Elements: 240
Number of Macrocells: 192 Macrocell
Operating Supply Current: 55 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Package / Case: BGA-100
Packaging: Tray
Part # Aliases: 972851
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 4.7 ns
Series: EPM240
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 8192 bit
Tradename: MAX II

Техническая документация

Datasheet
pdf, 2748 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем