MS32 0R540, Inrush Current Limiters 32mm .5ohms 40A INRSH CURR LIMITER

MS32 0R540, Inrush Current Limiters 32mm .5ohms 40A INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
1574 шт., срок 7-9 недель
1 180 руб.
от 20 шт.910 руб.
от 50 шт.792 руб.
от 100 шт.618.95 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8004658554
Артикул: MS32 0R540
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
MegaSurge™ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge"s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Технические параметры

Brand: Ametherm
Current Rating: 40 A
Diameter: 31 mm
Dissipation Factor DF: 79.8 mW/C
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 1 mm
Lead Spacing: 7.8 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Pitch Spacing: 4.5 mm
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 500 mOhms
Series: MegaSurge
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 25%
Type: NTC Thermistor
Voltage Rating: 120 VAC, 240 VAC, 480 VAC, 680 VAC
Вес, г 14.45

Техническая документация

Datasheet MS32 0R540
pdf, 23 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.