SG230, Inrush Current Limiters 20OHM 1.75AMP

SG230, Inrush Current Limiters 20OHM 1.75AMP
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 7-9 недель
330 руб.
от 10 шт.290 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004658558
Артикул: SG230
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480V AC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265V RMS, and beta from 3000°K to 3965°K.

Технические параметры

Brand: Ametherm
Current Rating: 1.75 A
Diameter: 0.5 in
Factory Pack Quantity: Factory Pack Quantity: 2500
Lead Diameter: 0.032 in
Lead Style: Straight
Manufacturer: Ametherm
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 20 Ohms
Series: SG
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 15%
Tradename: SURGE-GARD
Type: NTC Thermistor
Вес, г 2.22

Техническая документация

Datasheet SG230
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.