SG26, Inrush Current Limiters 5OHM 12AMP

SG26, Inrush Current Limiters 5OHM 12AMP
Изображения служат только для ознакомления,
см. техническую документацию
3393 шт., срок 7-9 недель
600 руб.
от 10 шт.540 руб.
от 25 шт.424 руб.
от 100 шт.348.37 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004658559
Артикул: SG26
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480V AC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265V RMS, and beta from 3000°K to 3965°K.

Технические параметры

Brand: Ametherm
Current Rating: 12 A
Diameter: 0.9 in
Factory Pack Quantity: Factory Pack Quantity: 1500
Lead Diameter: 0.04 in
Lead Style: Straight
Manufacturer: Ametherm
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 5 Ohms
Series: SG
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 15%
Tradename: SURGE-GARD
Type: NTC Thermistor
Brand Ametherm
Current Rating 12 A
Diameter 0.9 in
Factory Pack Quantity 1500
Lead Diameter 0.04 in
Lead Style Straight
Manufacturer Ametherm
Operating Temperature Range 0 C to+65 C
Packaging Bulk
Product Category Inrush Current Limiters
Resistance 5 Ohms
RoHS Details
Series SG
Tolerance 15%
Tradename Surge-Gard
Type NTC
Width 0.275 in
Вес, г 8.75

Техническая документация

Datasheet SG26
pdf, 338 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.