L1IG-0850000000000, Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series

Фото 1/3 L1IG-0850000000000, Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series
Изображения служат только для ознакомления,
см. техническую документацию
1163 шт., срок 7-9 недель
810 руб.
от 10 шт.510 руб.
от 100 шт.373 руб.
от 250 шт.338.53 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8004658641
Артикул: L1IG-0850000000000
Бренд: Lumileds

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
LUXEON IR 2720 High Power Infrared Emitters
Lumileds LUXEON IR 2720 High Power Infrared Emitters are designed for surveillance/closed circuit, machine vision, and biometric identification devices. These emitters provide high radiant power of up to 1300mW at a 940nm wavelength or 1250mW at 850nm wavelength. These devices feature high efficacy and a 120° beam angle. The emitters' 2.75mm x 2.00mm package has a 2-pad configuration that makes it compatible for direct upgrades to existing designs. The emitters are undomed and especially useful for applications with package height limitations that prevent the use of domed solutions.

Технические параметры

Beam Angle: 120 deg
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 16 ns
If - Forward Current: 1 A
Illumination Color: Infrared
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 1108(2720 metric)
Packaging: Reel, Cut Tape
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 425 mW/sr
Rise Time: 12 ns
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 3.35 V
Wavelength: 850 nm
Angle of Half Intensity 120°
Maximum Supply Voltage 3.7V
Number of LEDs 1
Number of Pins 2
Peak Wavelength 860nm
Radiant Flux 1300mW
Radiant Intensity 425mW/sr
Series LUXEON IR 2720 Line
Вес, г 0.29

Техническая документация

Datasheet
pdf, 1477 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.