KSZ8041FTL-S, Ethernet ICs 10/100 BASE-FX Physical Layer Transceiver

KSZ8041FTL-S, Ethernet ICs 10/100 BASE-FX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 25 шт.860 руб.
от 100 шт.779 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8004658709
Артикул: KSZ8041FTL-S

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8041 Ethernet Transceivers

Microchip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD ® TDR-based cables diagnostic permits the identification of faulty copper cabling.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: MII, MIIM, RMII, SMII
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-48
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ8041
Standard: 10BASE-T, 100BASE-FX, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 58.3 mA
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Вес, г 9.07

Техническая документация

Datasheet
pdf, 1391 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем