DRS-24V30W1NZ, DIN Rail Power Supplies 30W / 24V NEC Class 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 шт., срок 7-9 недель
8 780 руб.
от 10 шт. —
7 800 руб.
Добавить в корзину 1 шт.
на сумму 8 780 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRS Sync DIN Rail Power SuppliesDelta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 1.25 | |
Мощность, Вт | 30 | |
Серия | DRS | |
Brand: | Delta Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 45 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | Delta Electronics | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -20 C to+70 C | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 110 |
Техническая документация
Datasheet
pdf, 1044 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.