DRS-5V50W1AZ, DIN Rail Power Supplies DIN Rail Power Supply, Single Phase, 5Vout, 50W, Non NEC Class II, No DC OK Relay Contact
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 шт., срок 7-9 недель
8 970 руб.
от 10 шт. —
7 750 руб.
от 25 шт. —
6 970 руб.
от 40 шт. —
6 849.25 руб.
Добавить в корзину 1 шт.
на сумму 8 970 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRS Sync DIN Rail Power SuppliesDelta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.
Технические параметры
Выходное напряжение, В | 5 | |
Выходной ток, А | 6 | |
Мощность, Вт | 30 | |
Серия | DRS | |
Brand: | Delta Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC | |
Manufacturer: | Delta Electronics | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -20 C to+70 C | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 160 |
Техническая документация
Datasheet
pdf, 1098 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.