PA107DP, Operational Amplifiers - Op Amps Linear OpAmp, 200V, 1.5A, 3000V/us, 180MHz

PA107DP, Operational Amplifiers - Op Amps Linear OpAmp, 200V, 1.5A, 3000V/us, 180MHz
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 720 руб.
Добавить в корзину 1 шт. на сумму 88 720 руб.
Номенклатурный номер: 8004663649
Артикул: PA107DP
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA10 High Temp Power Amplifiers

Apex Microtechnology PA10 High Temp Power Amplifiers are 5A, 100V amplifiers with a 4MHz gain bandwidth. The PA10 are ideal for driving resistive, inductive, and capacitive loads like motors, magnetic deflection, and programmable power supplies. The PA10 offer optimum linearity at low levels, and the output stage is biased in the Class A/B mode. The safe operating area (SOA) is observed for operating conditions by selection of user-programmable current limit resistors, and the amplifier is internally compensated for all gain settings. The PA10A is the A-grade version with enhanced performance in offset voltage, offset current, and bias current. The PA10M/883 is the certified military grade version. The PA10 is housed in an electrically isolated, hermetically sealed 8-pin TO-3 metal package. For continuous operation under load, a heatsink of proper rating is recommended.

Технические параметры

Brand: Apex Microtechnology
Factory Pack Quantity: Factory Pack Quantity: 15
GBP - Gain Bandwidth Product: 2 MHz
Ib - Input Bias Current: 300 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 1.5 A
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 3 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 200 V
Supply Voltage - Min: 40 V
Vos - Input Offset Voltage: 10 mV
Вес, г 10

Техническая документация

Datasheet
pdf, 2519 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.