CL03A224KQ3NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 6.3V X5R 0201

Фото 1/2 CL03A224KQ3NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 6.3V X5R 0201
Изображения служат только для ознакомления,
см. техническую документацию
70093 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения3
Номенклатурный номер: 8004664062
Артикул: CL03A224KQ3NNNC

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL03A224 Super Small Size Capacitors

Samsung Electro-Mechanics CL03A224 Super Small Size Capacitors offer a 0.33mm thickness, ±5% to ±20% capacitance tolerance range, and up to 1.5µF maximum capacitance. CL03A224 Capacitors feature a super small size and are suited to only reflow soldering. Samsung Electro-Mechanics CL03A224 Super Small Size Capacitors are ideal for DC/DC converters, mobile phones, tablet devices, and PC applications.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 0201
Case Code - mm: 0603
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0201(0603 metric)
Part # Aliases: CL03A224KQ3NNN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 6.3 VDC
Automotive No
Capacitance Value 0.22uF
Case Style Ceramic Chip
Construction Flat
Dielectric X5R
Dissipation Factor (%) 10
ECCN (US) EAR99
Equivalent Series Resistance Type Low
EU RoHS Compliant
Maximum Operating Temperature (°C) 85
Microwave Application Yes
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 0201
Packaging Tape and Reel
Part Status Active
PPAP No
Size (mm) 0.6 X 0.3 X 0.3
Technology Standard
Termination Style Pad
Tolerance 10%
Voltage 6.3VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.