CL03C6R8BA3GNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8pF+/-0.1pF 25V C0 0201
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97125 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Brand: | Samsung Electro-Mechanics |
Capacitance: | 6.8 pF |
Case Code - in: | 0201 |
Case Code - mm: | 0603 |
Class: | Class 1 |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0201(0603 metric) |
Part # Aliases: | CL03C6R8BA3GNN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | CL-Standard |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 0.1 pF |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 25 VDC |
Applications | General Purpose |
Capacitance | 6.8pF |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0201 (0603 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CL -> |
Size / Dimension | 0.024"" L x 0.012"" W (0.60mm x 0.30mm) |
Temperature Coefficient | C0G, NP0 |
Thickness (Max) | 0.013"" (0.33mm) |
Tolerance | В±0.1pF |
Voltage - Rated | 25V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 5658 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.