CL21A225KOFNNNE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 16V X5R 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50110 шт., срок 7-9 недель
40 руб.
Добавить в корзину 1 шт.
на сумму 40 руб.
Альтернативные предложения3
Посмотреть аналоги4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL High & Ultra-High Capacitance MLCCsSamsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 2.2µF to 100µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5V DC to 100V DC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.
Технические параметры
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 2200 nF |
Capacitance: | 2.2 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | CL21A225KOFNNN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | CL |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 16 VDC |
Applications | General Purpose |
Capacitance | 2.2ВµF |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CL -> |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Temperature Coefficient | X5R |
Thickness (Max) | 0.053"" (1.35mm) |
Tolerance | В±10% |
Voltage - Rated | 16V |
Automotive | No |
Capacitance Value | 2.2uF |
Case Style | Ceramic Chip |
Construction | Flat |
Dielectric | X5R |
Dissipation Factor (%) | 10 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 85 |
Microwave Application | No |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package/Case | 0805 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Size (mm) | 2 X 1.25 X 1.25 |
Technology | Standard |
Termination Style | Pad |
Voltage | 16VDC |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 5658 КБ
Datasheet
pdf, 1274 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.