CL21F225ZOFNNNE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF-20,+80% 16V Y5 0805

CL21F225ZOFNNNE, Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF-20,+80% 16V Y5 0805
Изображения служат только для ознакомления,
см. техническую документацию
522583 шт., срок 7-9 недель
40 руб.
Добавить в корзину 1 шт. на сумму 40 руб.
Альтернативные предложения4
Номенклатурный номер: 8004664125
Артикул: CL21F225ZOFNNNE

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL High & Ultra-High Capacitance MLCCs
Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 2.2µF to 100µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5V DC to 100V DC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance - nF: 2200 nF
Capacitance: 2.2 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: Y5V
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Package / Case: 0805(2012 metric)
Part # Aliases: CL21F225ZOFNNN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: -20%, +80%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 16 VDC
Applications General Purpose
Capacitance 2.2ВµF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -30В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0805 (2012 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CL ->
Size / Dimension 0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Temperature Coefficient Y5V (F)
Thickness (Max) 0.053"" (1.35mm)
Tolerance -20%, +80%
Voltage - Rated 16V
Construction Flat
Dielectric Y5V
Mounting Surface Mount
Package/Case 0805
Packaging Cut Tape
Product Depth 1.25 mm
Product Height 1.25 mm
Product Length 2 mm
Rad Hard No
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.