R197.160.C12, RF Connectors / Coaxial Connectors

R197.160.C12, RF Connectors / Coaxial Connectors
Изображения служат только для ознакомления,
см. техническую документацию
677 шт., срок 7-9 недель
470 руб.
от 10 шт.390 руб.
от 100 шт.316 руб.
от 350 шт.218.03 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004664137
Артикул: R197.160.C12
Бренд: Raydiall Automotive

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
FAKRA PCB Right Angle Connectors

Raydiall Automotive FAKRA PCB Right Angle Connectors offer nose orientations in the 3h, 6h, 9h, or 12h position. These connectors utilize stamped and rolled technology, comply with pick-and-place processes, and are USCAR qualified. They have 50Ω impedance, 1000MΩ minimum insulation resistance, and up to 4GHz frequency. Raydiall Automotive FAKRA PCB Right Angle Connectors are suitable for reflow or wave soldering.

Технические параметры

Brand: Raydiall Automotive
Factory Pack Quantity: Factory Pack Quantity: 350
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1000 MOhms
Manufacturer: Raydiall Automotive
Mating Cycles: 50
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Temperature Range: -40 C to+110 C
Orientation: Right Angle
Packaging: Reel, Cut Tape
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: FAKRA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V

Техническая документация

Datasheet R197.160.C12
pdf, 803 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.