FSM-IMX415C-01S-V1A, Image Sensors FRAMOS Sensor Module with SONY IMX415, CMOS Rolling Shutter, color, 3864 x 2176 pixel, 1/2.8 inch, max. 9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 510 руб.
от 5 шт. —
42 340 руб.
от 10 шт. —
40 950 руб.
Добавить в корзину 1 шт.
на сумму 48 510 руб.
Номенклатурный номер: 8004664141
Артикул: FSM-IMX415C-01S-V1A
Бренд: FRAMOS
Описание
Sensors\Optical Sensors\Image Sensors
Sensor ModulesFRAMOS Sensor Modules enable users to seamlessly plug the latest image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal in evaluating a sensor as part of a proof-of-concept design. The modules also can compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.
Технические параметры
Brand: | FRAMOS |
Factory Pack Quantity: Factory Pack Quantity: | 28 |
Manufacturer: | FRAMOS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Number of frames per second: | 90 fps |
Operating Supply Voltage: | 1.1 V/1.8 V/2.9 V |
Optical Format: | 1/2.8 in |
Part # Aliases: | 10008710 |
Pixel Size - W x H: | 1.45 um x 1.45 um |
Product Category: | Image Sensors |
Product Type: | Image Sensors |
Resolution: | 3864x2176 |
Series: | Sensor Modules |
Subcategory: | Sensors |
Type: | Color |
Вес, г | 20 |
Техническая документация
Datasheet FSM-IMX415C-01S-V1A
pdf, 583 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.