SFSD-20-28C-F-15.00-S, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket

SFSD-20-28C-F-15.00-S, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 6-8 недель
2 650 руб.
от 10 шт.2 330 руб.
от 25 шт.2 120 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Номенклатурный номер: 8004665041
Артикул: SFSD-20-28C-F-15.00-S
Бренд: Samtec

Описание

Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.

Технические параметры

Длинна Кабеля - Метрическая 15 in
Brand: Samtec
Connector End A Pin Count: 40 Position
Connector End A: Socket
Connector End B: No Connector
Current Rating: 2.9 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Samtec
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: SFSD
Subcategory: Cable Assemblies
Tradename: Tiger Eye

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.